Power Switch/Driver 1:4 N-Channel 1A 20-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4LD650EFV-CE2

DigiKey Part Number
846-BD4LD650EFV-CE2TR-ND - Tape & Reel (TR)
846-BD4LD650EFV-CE2CT-ND - Cut Tape (CT)
846-BD4LD650EFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4LD650EFV-CE2
Description
AUTOMOTIVE 4CH LOW SIDE SWITCH :
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 1A 20-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:4
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
1A
Rds On (Typ)
650mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-HTSSOP-B
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.01000€2.01
10€1.49500€14.95
25€1.36440€34.11
100€1.22140€122.14
250€1.15312€288.28
500€1.11198€555.99
1.000€1.07813€1,078.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.04239€2,605.97
5.000€1.02085€5,104.25
7.500€1.01007€7,575.53
Manufacturers Standard Package
Unit Price without VAT:€2.01000
Unit Price with VAT:€2.41200