Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD37B46FVM-CTR

DigiKey Part Number
846-BD37B46FVM-CTR-ND - Tape & Reel (TR)
846-BD37B46FVM-CTRCT-ND - Cut Tape (CT)
846-BD37B46FVM-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD37B46FVM-CTR
Description
VOLTAGE DETECTOR ICS WITH WATCHD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
5.5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.02000€1.02
10€0.73900€7.39
25€0.66840€16.71
100€0.59060€59.06
250€0.55348€138.37
500€0.53112€265.56
1.000€0.52014€520.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.49000€1,470.00
6.000€0.47887€2,873.22
9.000€0.47330€4,259.70
15.000€0.46713€7,006.95
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.22400