
BD37B23FVM-CTR | |
|---|---|
DigiKey Part Number | 846-BD37B23FVM-CTR-ND - Tape & Reel (TR) 846-BD37B23FVM-CTRCT-ND - Cut Tape (CT) 846-BD37B23FVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37B23FVM-CTR |
Description | VOLTAGE DETECTOR ICS WITH WATCHD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
Category | Reset Active High |
Manufacturer Rohm Semiconductor | Reset Timeout 5.5ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Threshold 2.3V | Supplier Device Package 8-MSOP |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.73900 | €7.39 |
| 25 | €0.66840 | €16.71 |
| 100 | €0.59060 | €59.06 |
| 250 | €0.55348 | €138.37 |
| 500 | €0.53112 | €265.56 |
| 1.000 | €0.52014 | €520.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.49000 | €1,470.00 |
| 6.000 | €0.47887 | €2,873.22 |
| 9.000 | €0.47330 | €4,259.70 |
| 15.000 | €0.46713 | €7,006.95 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

