Audio Audio Processor 5 Channel 28-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD37033FV-ME2

DigiKey Part Number
BD37033FV-ME2TR-ND - Tape & Reel (TR)
BD37033FV-ME2CT-ND - Cut Tape (CT)
BD37033FV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD37033FV-ME2
Description
IC AUDIO PROCESSOR 5-CH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Audio Processor 5 Channel 28-SSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 9.5V
Manufacturer
Rohm Semiconductor
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Function
Audio Processor
Qualification
AEC-Q100
Applications
Audio
Package / Case
28-LSSOP (0.220", 5.60mm Width)
Number of Channels
5
Supplier Device Package
28-SSOP-B
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.99000€3.99
10€3.02600€30.26
25€2.78600€69.65
100€2.52270€252.27
250€2.39784€599.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€2.20769€4,415.38
Manufacturers Standard Package
Unit Price without VAT:€3.99000
Unit Price with VAT:€4.78800