BD3575HFP-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 136
Unit Price: €1.78000
Datasheet

Similar


Infineon Technologies
In Stock: 1.533
Unit Price: €1.76000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA HRP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD3575HFP-TR

DigiKey Part Number
BD3575HFPTR-ND - Tape & Reel (TR)
BD3575HFPCT-ND - Cut Tape (CT)
BD3575HFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3575HFP-TR
Description
IC REG LIN POS ADJ 500MA HRP-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA HRP-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.48V @ 200mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
50 µA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
HRP-5 (5 Leads + Tab)
Supplier Device Package
HRP-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes