


BD3574YFP-ME2 | |
|---|---|
DigiKey Part Number | BD3574YFP-ME2TR-ND - Tape & Reel (TR) BD3574YFP-ME2CT-ND - Cut Tape (CT) BD3574YFP-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3574YFP-ME2 |
Description | IC REG LINEAR 5V 500MA TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD3574YFP-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.71300 | €17.13 |
| 25 | €1.56600 | €39.15 |
| 100 | €1.40550 | €140.55 |
| 250 | €1.32884 | €332.21 |
| 500 | €1.28266 | €641.33 |
| 1.000 | €1.24464 | €1,244.64 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.74800 |

