Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J

BD33HC0MEFJ-LBH2

DigiKey Part Number
846-BD33HC0MEFJ-LBH2TR-ND - Tape & Reel (TR)
846-BD33HC0MEFJ-LBH2CT-ND - Cut Tape (CT)
846-BD33HC0MEFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33HC0MEFJ-LBH2
Description
IC REG LINEAR 3.3V 1A 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Input (Max)
8V
Supplier Device Package
8-HTSOP-J
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.2V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.95000€1.95
10€1.44300€14.43
25€1.31720€32.93
100€1.17860€117.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.12036€280.09
Manufacturers Standard Package
Unit Price without VAT:€1.95000
Unit Price with VAT:€2.34000