


BD30GC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD30GC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD30GC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD30GC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30GC0JEFJ-E2 |
Description | IC REG LINEAR 3V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.92V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 14V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.63100 | €6.31 |
| 25 | €0.57000 | €14.25 |
| 100 | €0.50240 | €50.24 |
| 250 | €0.47008 | €117.52 |
| 500 | €0.45054 | €225.27 |
| 1.000 | €0.43822 | €438.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.41756 | €1,043.90 |
| 5.000 | €0.40735 | €2,036.75 |
| 7.500 | €0.40224 | €3,016.80 |
| 12.500 | €0.39658 | €4,957.25 |
| 17.500 | €0.39326 | €6,882.05 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

