
BD3021HFP-TR | |
|---|---|
DigiKey Part Number | 846-BD3021HFP-TR-ND - Tape & Reel (TR) 846-BD3021HFP-TRCT-ND - Cut Tape (CT) 846-BD3021HFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3021HFP-TR |
Description | IC REG LINEAR 5V 500MA HRP7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD3021HFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Reset, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.96000 | €3.96 |
| 10 | €3.00800 | €30.08 |
| 25 | €2.76880 | €69.22 |
| 100 | €2.50700 | €250.70 |
| 250 | €2.38200 | €595.50 |
| 500 | €2.30666 | €1,153.33 |
| 1.000 | €2.24465 | €2,244.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.19364 | €4,387.28 |
| Unit Price without VAT: | €3.96000 |
|---|---|
| Unit Price with VAT: | €4.75200 |

