
BD2065AFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD2065AFJ-E2TR-ND - Tape & Reel (TR) 846-BD2065AFJ-E2CT-ND - Cut Tape (CT) 846-BD2065AFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2065AFJ-E2 |
Description | IC SWITCH USB HI SIDE 1CH SOP-J8 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2065AFJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOP-J |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.25100 | €12.51 |
| 25 | €1.13960 | €28.49 |
| 100 | €1.01660 | €101.66 |
| 250 | €0.95792 | €239.48 |
| 500 | €0.92256 | €461.28 |
| 1.000 | €0.89348 | €893.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.83764 | €2,094.10 |
| 5.000 | €0.81967 | €4,098.35 |
| 7.500 | €0.81067 | €6,080.02 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |

