Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD00HA3VEFJ-CE2

DigiKey Part Number
846-BD00HA3VEFJ-CE2TR-ND - Tape & Reel (TR)
846-BD00HA3VEFJ-CE2CT-ND - Cut Tape (CT)
846-BD00HA3VEFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00HA3VEFJ-CE2
Description
0.3A VARIABLE OUTPUT, HIGH-ACCUR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.84000€0.84
10€0.60900€6.09
25€0.54960€13.74
100€0.48420€48.42
250€0.45296€113.24
500€0.43410€217.05
1.000€0.41860€418.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.40221€1,005.52
5.000€0.39234€1,961.70
7.500€0.38740€2,905.50
12.500€0.38192€4,774.00
17.500€0.37872€6,627.60
Manufacturers Standard Package
Unit Price without VAT:€0.84000
Unit Price with VAT:€1.00800