Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount SC-85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199UMFHTL

DigiKey Part Number
846-BAV199UMFHTLTR-ND - Tape & Reel (TR)
846-BAV199UMFHTLCT-ND - Cut Tape (CT)
846-BAV199UMFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199UMFHTL
Description
DIODE ARRAY GP 80V 215MA UMD3F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount SC-85
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMD3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.21700€2.17
100€0.13650€13.65
500€0.10172€50.86
1.000€0.09047€90.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07616€228.48
6.000€0.06893€413.58
9.000€0.06525€587.25
15.000€0.06111€916.65
21.000€0.05866€1,231.86
30.000€0.05628€1,688.40
75.000€0.05104€3,828.00
150.000€0.04948€7,422.00
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000