Telecom IC Tone Generator 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA8206F-E2

DigiKey Part Number
BA8206F-E2TR-ND - Tape & Reel (TR)
BA8206F-E2CT-ND - Cut Tape (CT)
BA8206F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA8206F-E2
Description
IC TELECOM INTERFACE 8SOP
Customer Reference
Detailed Description
Telecom IC Tone Generator 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA8206F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Tone Generator
Interface
-
Number of Circuits
1
Voltage - Supply
38V
Current - Supply
-
Power (Watts)
450 mW
Operating Temperature
-25°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.