
BA6285FS-E2 | |
|---|---|
DigiKey Part Number | BA6285FS-E2TR-ND - Tape & Reel (TR) BA6285FS-E2CT-ND - Cut Tape (CT) BA6285FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA6285FS-E2 |
Description | IC MOTOR DRIVER 4.5V-15V 16SSOPA |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 16-SSOP-A |
Datasheet | Datasheet |
EDA/CAD Models | BA6285FS-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 15V | |
Voltage - Load | 4.5V ~ 15V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.32800 | €23.28 |
| 25 | €2.13720 | €53.43 |
| 100 | €1.92720 | €192.72 |
| 250 | €1.82724 | €456.81 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.70800 |

