RF Mixer IC Cordless Phones Mixer/Detector 10MHz ~ 150MHz 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4116FV-E2

DigiKey Part Number
BA4116FV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA4116FV-E2
Description
IC MXR DETECTR 10-150MHZ 16SSOPB
Customer Reference
Detailed Description
RF Mixer IC Cordless Phones Mixer/Detector 10MHz ~ 150MHz 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cordless Phones
Frequency
10MHz ~ 150MHz
Number of Mixers
1
Gain
18dB
Noise Figure
-
Secondary Attributes
Mixer/Detector
Current - Supply
4.2mA
Voltage - Supply
1.8V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.