
2SD2701TL | |
|---|---|
DigiKey Part Number | 2SD2701TLTR-ND - Tape & Reel (TR) 2SD2701TLCT-ND - Cut Tape (CT) 2SD2701TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2701TL |
Description | TRANS NPN 12V 2A TUMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 2 A 300MHz 800 mW Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2701TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | TUMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.45300 | €4.53 |
| 100 | €0.29300 | €29.30 |
| 500 | €0.22430 | €112.15 |
| 1.000 | €0.20215 | €202.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17398 | €521.94 |
| 6.000 | €0.15979 | €958.74 |
| 9.000 | €0.15256 | €1,373.04 |
| 15.000 | €0.14444 | €2,166.60 |
| 21.000 | €0.13963 | €2,932.23 |
| 30.000 | €0.13662 | €4,098.60 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

