
2SD2318TLU | |
|---|---|
DigiKey Part Number | 846-2SD2318TLUTR-ND - Tape & Reel (TR) 846-2SD2318TLUCT-ND - Cut Tape (CT) 846-2SD2318TLUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2318TLU |
Description | TRANS NPN 60V 3A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 50MHz 15 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2318TLU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 560 @ 500mA, 4V | |
Power - Max | 15 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €0.93700 | €9.37 |
| 100 | €0.62790 | €62.79 |
| 500 | €0.49530 | €247.65 |
| 1.000 | €0.45262 | €452.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.40643 | €1,016.08 |
| 5.000 | €0.37789 | €1,889.45 |
| 7.500 | €0.36575 | €2,743.12 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.77600 |

