2SD2118TLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 910
Unit Price: €1.65000
Datasheet

Similar


onsemi
In Stock: 7.383
Unit Price: €0.95000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 10 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD2118TLR

DigiKey Part Number
2SD2118TLRTR-ND - Tape & Reel (TR)
2SD2118TLRCT-ND - Cut Tape (CT)
2SD2118TLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD2118TLR
Description
TRANS NPN 20V 5A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 10 W Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 4A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 2V
Power - Max
10 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.08000€1.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.28344€708.60
5.000€0.26193€1,309.65
7.500€0.25097€1,882.28
12.500€0.23882€2,985.25
Manufacturers Standard Package
Unit Price without VAT:€1.08000
Unit Price with VAT:€1.29600