Similar
Similar
Similar
Similar

2SD1766T100R | |
|---|---|
DigiKey Part Number | 2SD1766T100RTR-ND - Tape & Reel (TR) 2SD1766T100RCT-ND - Cut Tape (CT) 2SD1766T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1766T100R |
Description | TRANS NPN 32V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 2 A 100MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22118 | €221.18 |
| 2.000 | €0.20109 | €402.18 |
| 3.000 | €0.19085 | €572.55 |
| 5.000 | €0.17934 | €896.70 |
| 7.000 | €0.17252 | €1,207.64 |
| 10.000 | €0.16589 | €1,658.90 |
| 25.000 | €0.15276 | €3,819.00 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |






