
2SCR372PFRAT100R | |
|---|---|
DigiKey Part Number | 2SCR372PFRAT100RTR-ND - Tape & Reel (TR) 2SCR372PFRAT100RCT-ND - Cut Tape (CT) 2SCR372PFRAT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR372PFRAT100R |
Description | TRANS NPN 120V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 700 mA 220MHz 500 mW Surface Mount MPT3 |
EDA/CAD Models | 2SCR372PFRAT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29933 | €299.33 |
| 2.000 | €0.27359 | €547.18 |
| 3.000 | €0.26047 | €781.41 |
| 5.000 | €0.24574 | €1,228.70 |
| 7.000 | €0.23701 | €1,659.07 |
| 10.000 | €0.22853 | €2,285.30 |
| 25.000 | €0.22160 | €5,540.00 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

