Bipolar (BJT) Transistor NPN 30 V 5 A Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5732TLQ

DigiKey Part Number
2SC5732TLQ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5732TLQ
Description
TRANS NPN 30V 5A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 5 A Surface Mount CPT3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.