2SC1741ASTPQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 98.136
Unit Price: €0.25000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 250MHz 300 mW Through Hole SPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC1741ASTPQ

DigiKey Part Number
2SC1741ASTPQTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SC1741ASTPQ
Description
TRANS NPN 50V 0.5A SPT
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 250MHz 300 mW Through Hole SPT
Datasheet
 Datasheet
EDA/CAD Models
2SC1741ASTPQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
300 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
SC-72 Formed Leads
Supplier Device Package
SPT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes