Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 1 W Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1690TL

DigiKey Part Number
2SB1690TLTR-ND - Tape & Reel (TR)
2SB1690TLCT-ND - Cut Tape (CT)
2SB1690TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1690TL
Description
TRANS PNP 12V 2A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 1 W Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1690TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
180mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
360MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.76000€0.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.18188€545.64
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91200