
2SB1474TL | |
|---|---|
DigiKey Part Number | 2SB1474TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1474TL |
Description | TRANS PNP DARL 80V 4A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 4 A 12MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 4mA, 2A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 12MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.29838 | €745.95 |
| 5.000 | €0.27598 | €1,379.90 |
| 7.500 | €0.26457 | €1,984.28 |
| 12.500 | €0.25388 | €3,173.50 |
| Unit Price without VAT: | €0.29838 |
|---|---|
| Unit Price with VAT: | €0.35806 |

