Bipolar (BJT) Transistor PNP 20 V 5 A 120MHz 10 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1412TLQ

DigiKey Part Number
846-2SB1412TLQTR-ND - Tape & Reel (TR)
846-2SB1412TLQCT-ND - Cut Tape (CT)
846-2SB1412TLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1412TLQ
Description
TRANS PNP 20V 5A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 5 A 120MHz 10 W Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1412TLQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 4A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 500mA, 2V
Power - Max
10 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.604
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.18000€1.18
10€0.74300€7.43
100€0.49210€49.21
500€0.38456€192.28
1.000€0.34994€349.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.33114€827.85
Manufacturers Standard Package
Unit Price without VAT:€1.18000
Unit Price with VAT:€1.41600