2SB1308T100P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 30
Unit Price: €0.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.888
Unit Price: €0.41000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 3 A 120MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1308T100P

DigiKey Part Number
2SB1308T100P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1308T100P
Description
TRANS PNP 20V 3A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3 A 120MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 150mA, 1.5A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 500mA, 2V
Power - Max
2 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes