Similar
Similar
Similar
Similar

2SB1132T100Q | |
|---|---|
DigiKey Part Number | 2SB1132T100QTR-ND - Tape & Reel (TR) 2SB1132T100QCT-ND - Cut Tape (CT) 2SB1132T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1132T100Q |
Description | TRANS PNP 32V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 1 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1132T100Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.16154 | €161.54 |
| 2.000 | €0.14606 | €292.12 |
| 3.000 | €0.13816 | €414.48 |
| 5.000 | €0.12928 | €646.40 |
| 7.000 | €0.12403 | €868.21 |
| 10.000 | €0.11891 | €1,189.10 |
| 25.000 | €0.10769 | €2,692.25 |
| 50.000 | €0.10327 | €5,163.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |




