
UPA2211T1M-T1-AT | |
|---|---|
DigiKey Part Number | 2156-UPA2211T1M-T1-AT-RETR-ND |
Manufacturer | |
Manufacturer Product Number | UPA2211T1M-T1-AT |
Description | MOSFET P-CH 12V 7.5A 8VSOF |
Customer Reference | |
Detailed Description | P-Channel 12 V 7.5A (Ta) 1.1W (Ta) Surface Mount 8-VSOF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.9 nC @ 4.5 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 1.1W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 8-VSOF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 7.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | €1.01139 | €254.87 |
| Unit Price without VAT: | €1.01139 |
|---|---|
| Unit Price with VAT: | €1.21367 |

