UCC3750DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.150
Unit Price: €11.21870
Datasheet
Telecom IC Ring Generator Controller 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom IC Ring Generator Controller 28-SOIC
28-SOIC Pkg

UCC3750DW

DigiKey Part Number
296-2605-5-ND
Manufacturer
Manufacturer Product Number
UCC3750DW
Description
IC TELECOM INTERFACE 28SOIC
Customer Reference
Detailed Description
Telecom IC Ring Generator Controller 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3750DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ring Generator Controller
Interface
-
Number of Circuits
1
Voltage - Supply
5V
Current - Supply
500µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.408 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.408In Stock
Ships from Rochester Electronics, LLC