Ballast Controller Controller 57kHz ~ 78kHz No 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2872QTR

DigiKey Part Number
2156-UC2872QTR-ND
Manufacturer
Manufacturer Product Number
UC2872QTR
Description
FLUORESCENT LIGHT CONTROLLER
Customer Reference
Detailed Description
Ballast Controller Controller 57kHz ~ 78kHz No 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Ballast Controller
Frequency
57kHz ~ 78kHz
Voltage - Supply
4.5V ~ 24V
Current - Supply
6 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35€7.26657€254.33
Unit Price without VAT:€7.26657
Unit Price with VAT:€8.71988