


TPS77150DGK | |
|---|---|
DigiKey Part Number | 296-8100-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77150DGK |
Description | IC REG LINEAR 5V 150MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77150DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.46000 | €6.46 |
| 10 | €4.99000 | €49.90 |
| 80 | €4.27250 | €341.80 |
| 160 | €4.11250 | €658.00 |
| 320 | €3.98078 | €1,273.85 |
| 560 | €3.89163 | €2,179.31 |
| 1.040 | €3.80804 | €3,960.36 |
| Unit Price without VAT: | €6.46000 |
|---|---|
| Unit Price with VAT: | €7.75200 |

