
TPS389033GQDSERQ1 | |
|---|---|
DigiKey Part Number | 2156-TPS389033GQDSERQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS389033GQDSERQ1 |
Description | AUTOMOTIVE LOW-QUIESCENT-CURRENT |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 3.3V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | €1.28333 | €254.10 |
| Unit Price without VAT: | €1.28333 |
|---|---|
| Unit Price with VAT: | €1.54000 |

