Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2814P

DigiKey Part Number
296-2387-5-ND
Manufacturer
Manufacturer Product Number
TPS2814P
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS2814P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 14V
Logic Voltage - VIL, VIH
1V, 4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
14ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.29000€2.29
10€1.70300€17.03
50€1.46940€73.47
100€1.39670€139.67
250€1.32016€330.04
500€1.27402€637.01
1.000€1.23602€1,236.02
2.500€1.19590€2,989.75
5.000€1.17174€5,858.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.29000
Unit Price with VAT:€2.74800

Other Suppliers on DigiKey

19.513In Stock
Ships from Rochester Electronics, LLC