CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2442QPW

DigiKey Part Number
296-10562-5-ND
Manufacturer
Manufacturer Product Number
TLV2442QPW
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2442QPW Models
Product Attributes
Filter Similar Products
Category
Current - Supply
750µA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tube
Voltage - Supply Span (Max)
10 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.4V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.81 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 179 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.65000€2.65
10€1.98300€19.83
25€1.81600€45.40
150€1.59160€238.74
300€1.53087€459.26
600€1.48087€888.52
1.050€1.44703€1,519.38
2.550€1.40319€3,578.13
5.100€1.37578€7,016.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.65000
Unit Price with VAT:€3.18000

Other Suppliers on DigiKey

179In Stock
Ships from Rochester Electronics, LLC