TLC2252AIPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.475
Unit Price: €2.06000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €1.52000
Datasheet

Similar


STMicroelectronics
In Stock: 7.214
Unit Price: €1.47000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2252AIPW

DigiKey Part Number
TLC2252AIPW-ND
Manufacturer
Manufacturer Product Number
TLC2252AIPW
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2252AIPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
210 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
80µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.183 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.183In Stock
Ships from Rochester Electronics, LLC