
TLC0831CP | |
|---|---|
DigiKey Part Number | 296-2854-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0831CP |
Description | IC ADC 8BIT 8-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0831CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 31k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.62000 | €10.62 |
| 10 | €8.34200 | €83.42 |
| 50 | €7.42760 | €371.38 |
| 100 | €7.14460 | €714.46 |
| 250 | €6.84584 | €1,711.46 |
| 500 | €6.66580 | €3,332.90 |
| 1.000 | €6.51759 | €6,517.59 |
| Unit Price without VAT: | €10.62000 |
|---|---|
| Unit Price with VAT: | €12.74400 |

