MFR Recommended

TLC072AIP | |
|---|---|
DigiKey Part Number | 296-7227-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC072AIP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC072AIP Models |
Category | Current - Supply 2.1mA (x2 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 19V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1.5 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC072AIDR | Texas Instruments | 6.608 | 296-TLC072AIDRCT-ND | €2.31000 | MFR Recommended |


