
SN74S1053NE4 | |
|---|---|
DigiKey Part Number | 2156-SN74S1053NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74S1053NE4 |
Description | IC SCHOTTKY BARRIER DIODE 16BIT |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC |
Datasheet | Datasheet |
EDA/CAD Models | SN74S1053NE4 Models |
Category | Logic Type Schottky Barrier Diode Bus-Termination Array |
Manufacturer Texas Instruments | Number of Bits 16 |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | €3.30610 | €254.57 |
| Unit Price without VAT: | €3.30610 |
|---|---|
| Unit Price with VAT: | €3.96732 |

