
SN74LVC244DWR | |
|---|---|
DigiKey Part Number | 2156-SN74LVC244DWR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC244DWR |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 2188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.013 | €0.12749 | €256.64 |
| Unit Price without VAT: | €0.12749 |
|---|---|
| Unit Price with VAT: | €0.15299 |

