
SN74LVC16543DLR | |
|---|---|
DigiKey Part Number | 2156-SN74LVC16543DLR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16543DLR |
Description | IC TXRX NON-INVERT 3.6V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element Output 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Bulk: | 6439 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | €1.95477 | €254.12 |
| Unit Price without VAT: | €1.95477 |
|---|---|
| Unit Price with VAT: | €2.34572 |

