
SN74LS423D | |
|---|---|
DigiKey Part Number | 296-3706-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS423D |
Description | IC MMV 2-CIR 28-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS423D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | €1.95734 | €861.23 |
| Unit Price without VAT: | €1.95734 |
|---|---|
| Unit Price with VAT: | €2.34881 |

