S-R Latch 4 Channel 1:1 IC Standard 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS279AN

DigiKey Part Number
296-3684-5-ND
Manufacturer
Manufacturer Product Number
SN74LS279AN
Description
IC QUAD NOT-S/NOT-R LATCH 16-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Standard 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS279AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Standard
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
4
Delay Time - Propagation
12ns
Current - Output High, Low
400µA, 8mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.55000€1.55
10€1.13700€11.37
25€1.03400€25.85
100€0.92100€92.10
250€0.86724€216.81
500€0.83474€417.37
1.000€0.80803€808.03
2.500€0.77983€1,949.58
5.000€0.76283€3,814.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.55000
Unit Price with VAT:€1.86000

Other Suppliers on DigiKey

2.535In Stock
Ships from Rochester Electronics, LLC