Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS194AN

DigiKey Part Number
296-3666-5-ND
Manufacturer
Manufacturer Product Number
SN74LS194AN
Description
IC REG BIDIR PSH PUL 4BIT 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS194AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.750
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.13000€2.13
10€1.58700€15.87
25€1.45000€36.25
100€1.29930€129.93
250€1.22744€306.86
500€1.18412€592.06
1.000€1.14846€1,148.46
2.500€1.11082€2,777.05
5.000€1.08813€5,440.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.13000
Unit Price with VAT:€2.55600

Other Suppliers on DigiKey

1.837In Stock
Ships from Rochester Electronics, LLC