
SN74LS122N | |
|---|---|
DigiKey Part Number | 296-3639-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS122N |
Description | IC MMV 1-CIR 28-NS 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS122N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €1.07900 | €10.79 |
| 25 | €0.98080 | €24.52 |
| 100 | €0.87320 | €87.32 |
| 250 | €0.82184 | €205.46 |
| 500 | €0.79090 | €395.45 |
| 1.000 | €0.76543 | €765.43 |
| 2.500 | €0.73853 | €1,846.33 |
| 5.000 | €0.72232 | €3,611.60 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.76400 |




