
SN74HC393APWR | |
|---|---|
DigiKey Part Number | 2156-SN74HC393APWR-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC393APWR |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 36 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Bulk: | 1715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 362 | €0.70541 | €255.36 |
| Unit Price without VAT: | €0.70541 |
|---|---|
| Unit Price with VAT: | €0.84649 |

