
SN74ALS667DW | |
|---|---|
DigiKey Part Number | SN74ALS667DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS667DW |
Description | IC D-TYPE TRANSP 8:8 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS667DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 9ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €26.05040 | €1,302.52 |
| Unit Price without VAT: | €26.05040 |
|---|---|
| Unit Price with VAT: | €31.26048 |

