
SN74ALS563BN | |
|---|---|
DigiKey Part Number | 296-33748-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS563BN |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS563BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 2.6mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.09000 | €10.09 |
| 20 | €7.49550 | €149.91 |
| 40 | €7.14650 | €285.86 |
| 100 | €6.77860 | €677.86 |
| 260 | €6.48338 | €1,685.68 |
| 500 | €6.32250 | €3,161.25 |
| 1.000 | €6.18138 | €6,181.38 |
| Unit Price without VAT: | €10.09000 |
|---|---|
| Unit Price with VAT: | €12.10800 |

