
SN74ALS374AN | |
|---|---|
DigiKey Part Number | 296-1498-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS374AN |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS374AN Models |
Category | Max Propagation Delay @ V, Max CL 16ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 19 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-PDIP |
Number of Elements 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 35 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 20 | €0.91700 | €18.34 |
| 40 | €0.85900 | €34.36 |
| 100 | €0.79750 | €79.75 |
| 260 | €0.74812 | €194.51 |
| 500 | €0.72120 | €360.60 |
| 1.000 | €0.69761 | €697.61 |
| 2.500 | €0.67269 | €1,681.73 |
| 5.000 | €0.65768 | €3,288.40 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.62000 |









