
SN74ALS174NS | |
|---|---|
DigiKey Part Number | 2156-SN74ALS174NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS174NS |
Description | IC FF D-TYPE SINGLE 6-BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 19 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Bulk: | 2550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 394 | €0.64591 | €254.49 |
| Unit Price without VAT: | €0.64591 |
|---|---|
| Unit Price with VAT: | €0.77509 |

