
SN74AHCT1G126DCK3 | |
|---|---|
DigiKey Part Number | 2156-SN74AHCT1G126DCK3-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G126DCK3 |
Description | IC BUFF 4.5V/5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | €0.46745 | €256.63 |
| Unit Price without VAT: | €0.46745 |
|---|---|
| Unit Price with VAT: | €0.56094 |

